TST40L60CW | |
---|---|
DigiKey Part Number | 1801-TST40L60CW-ND |
Manufacturer | |
Manufacturer Product Number | TST40L60CW |
Description | DIODE ARR SCHOTT 60V 40A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 40A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TST40L60CW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |