TST40L150CW | |
---|---|
DigiKey Part Number | 1801-TST40L150CW-ND |
Manufacturer | |
Manufacturer Product Number | TST40L150CW |
Description | DIODE SCHOTTKY 150V 20A TO220AB |
Customer Reference | |
Detailed Description | Diode 150 V 20A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | TST40L150CW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.63652 | ¥5,636.52 |