TST30H200CW | |
---|---|
DigiKey Part Number | 1801-TST30H200CW-ND |
Manufacturer | |
Manufacturer Product Number | TST30H200CW |
Description | DIODE SCHOTTKY 200V 15A TO220AB |
Customer Reference | |
Detailed Description | Diode 200 V 15A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | TST30H200CW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
50 | ¥7.18200 | ¥359.10 |
100 | ¥5.69190 | ¥569.19 |
500 | ¥4.82458 | ¥2,412.29 |
1,000 | ¥4.77195 | ¥4,771.95 |