TSSW3U45HRVG | |
---|---|
DigiKey Part Number | TSSW3U45HRVGTR-ND - Tape & Reel (TR) TSSW3U45HRVGCT-ND - Cut Tape (CT) TSSW3U45HRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSW3U45HRVG |
Description | DIODE SCHOTTKY 45V 3A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | TSSW3U45HRVG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.46000 | ¥54.60 |
100 | ¥3.77820 | ¥377.82 |
500 | ¥3.15666 | ¥1,578.33 |
1,000 | ¥2.68658 | ¥2,686.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.39272 | ¥7,178.16 |
6,000 | ¥2.26680 | ¥13,600.80 |
9,000 | ¥2.09889 | ¥18,890.01 |
30,000 | ¥2.07811 | ¥62,343.30 |