TSSA5U50HE3G | |
---|---|
DigiKey Part Number | TSSA5U50HE3GTR-ND - Tape & Reel (TR) TSSA5U50HE3GCT-ND - Cut Tape (CT) TSSA5U50HE3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSA5U50HE3G |
Description | DIODE SCHOTTKY 50V 5A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount DO-214AC (SMA) |
EDA/CAD Models | TSSA5U50HE3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,600 | ¥2.21896 | ¥7,988.26 |
5,400 | ¥2.10217 | ¥11,351.72 |
9,000 | ¥1.94646 | ¥17,518.14 |