TSSA3U45 | |
---|---|
DigiKey Part Number | 1801-TSSA3U45TR-ND - Tape & Reel (TR) 1801-TSSA3U45CT-ND - Cut Tape (CT) 1801-TSSA3U45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSA3U45 |
Description | DIODE SCHOTTKY 45V 3A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TSSA3U45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.54000 | ¥45.40 |
100 | ¥3.14190 | ¥314.19 |
500 | ¥2.62516 | ¥1,312.58 |
1,000 | ¥2.23413 | ¥2,234.13 |
2,000 | ¥1.98981 | ¥3,979.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.83831 | ¥6,287.32 |
15,000 | ¥0.75448 | ¥11,317.20 |
37,500 | ¥0.74330 | ¥27,873.75 |
52,500 | ¥0.69859 | ¥36,675.98 |