TSM085NB03DCR | |
---|---|
DigiKey Part Number | 1801-TSM085NB03DCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM085NB03DCR |
Description | MOSFET 2N-CH 30V 12A/51A 8PDFNU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 12A (Ta), 51A (Tc) 2W (Ta), 40W (Tc) Surface Mount 8-PDFNU (5x6) |
EDA/CAD Models | TSM085NB03DCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 12A (Ta), 51A (Tc) | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1091pF @ 15V | |
Power - Max | 2W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-PDFNU (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.65880 | ¥38,294.00 |
10,000 | ¥7.40524 | ¥74,052.40 |