TSCR400CX6 RFG | |
---|---|
DigiKey Part Number | TSCR400CX6RFGTR-ND - Tape & Reel (TR) TSCR400CX6RFGCT-ND - Cut Tape (CT) TSCR400CX6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSCR400CX6 RFG |
Description | IC LED DRIVER LINEAR 65MA SOT26 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 65mA SOT-26 |
EDA/CAD Models | TSCR400CX6 RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 38V | |
Current - Output / Channel | 65mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.92800 | ¥39.28 |
25 | ¥3.66560 | ¥91.64 |
100 | ¥2.93290 | ¥293.29 |
250 | ¥2.72344 | ¥680.86 |
500 | ¥2.30450 | ¥1,152.25 |
1,000 | ¥1.78075 | ¥1,780.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.62365 | ¥4,870.95 |
6,000 | ¥1.51890 | ¥9,113.40 |
15,000 | ¥1.41415 | ¥21,212.25 |
30,000 | ¥1.34083 | ¥40,224.90 |