TS78L05CS | |
---|---|
DigiKey Part Number | 1801-TS78L05CSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS78L05CS |
Description | 3-TERMINAL 100MA FIXED 5V VOLTAG |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.92761 | ¥9,638.05 |
10,000 | ¥1.85623 | ¥18,562.30 |
25,000 | ¥1.78483 | ¥44,620.75 |