TESDH5V0B03P1Q0 M3G | |
---|---|
DigiKey Part Number | 1801-TESDH5V0B03P1Q0M3GTR-ND - Tape & Reel (TR) 1801-TESDH5V0B03P1Q0M3GCT-ND - Cut Tape (CT) 1801-TESDH5V0B03P1Q0M3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDH5V0B03P1Q0 M3G |
Description | DFN0603-2L, 5V, 100W, 0.2PF, ESD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L |
Datasheet | Datasheet |
EDA/CAD Models | TESDH5V0B03P1Q0 M3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.06560 | ¥106.56 |
500 | ¥0.88860 | ¥444.30 |
1,000 | ¥0.61736 | ¥617.36 |
2,000 | ¥0.53506 | ¥1,070.12 |
5,000 | ¥0.49633 | ¥2,481.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.41159 | ¥4,115.90 |
30,000 | ¥0.40433 | ¥12,129.90 |
50,000 | ¥0.36317 | ¥18,158.50 |
100,000 | ¥0.32201 | ¥32,201.00 |
250,000 | ¥0.31475 | ¥78,687.50 |