TBS808 | |
---|---|
DigiKey Part Number | 1801-TBS808TR-ND - Tape & Reel (TR) 1801-TBS808CT-ND - Cut Tape (CT) 1801-TBS808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBS808 |
Description | 8A, 800V, STANDARD BRIDGE RECTIF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount TBS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TBS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.30500 | ¥63.05 |
100 | ¥4.36600 | ¥436.60 |
500 | ¥3.64778 | ¥1,823.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥3.10449 | ¥5,588.08 |
3,600 | ¥2.76493 | ¥9,953.75 |
5,400 | ¥2.61941 | ¥14,144.81 |
9,000 | ¥2.42538 | ¥21,828.42 |