SS215ALH | |
---|---|
DigiKey Part Number | 1801-SS215ALHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS215ALH |
Description | 2A, 150V, SCHOTTKY RECTIFIER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount Thin SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | 48pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
28,000 | ¥0.65717 | ¥18,400.76 |
70,000 | ¥0.55838 | ¥39,086.60 |
98,000 | ¥0.54979 | ¥53,879.42 |
140,000 | ¥0.53690 | ¥75,166.00 |