SS14L | |
---|---|
DigiKey Part Number | 1801-SS14LTR-ND - Tape & Reel (TR) 1801-SS14LCT-ND - Cut Tape (CT) 1801-SS14LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14L |
Description | DIODE SCHOTTKY 40V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.32300 | ¥23.23 |
100 | ¥1.17070 | ¥117.07 |
500 | ¥1.03740 | ¥518.70 |
1,000 | ¥0.80727 | ¥807.27 |
2,000 | ¥0.72255 | ¥1,445.10 |
5,000 | ¥0.70639 | ¥3,531.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.62566 | ¥6,256.60 |
30,000 | ¥0.61759 | ¥18,527.70 |
50,000 | ¥0.52474 | ¥26,237.00 |
100,000 | ¥0.51667 | ¥51,667.00 |