SS110L | |
---|---|
DigiKey Part Number | 1801-SS110LTR-ND - Tape & Reel (TR) 1801-SS110LCT-ND - Cut Tape (CT) 1801-SS110LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS110L |
Description | DIODE SCHOTTKY 100V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.57800 | ¥25.78 |
100 | ¥1.29960 | ¥129.96 |
500 | ¥1.15134 | ¥575.67 |
1,000 | ¥0.89602 | ¥896.02 |
2,000 | ¥0.80194 | ¥1,603.88 |
5,000 | ¥0.78402 | ¥3,920.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.69442 | ¥6,944.20 |
30,000 | ¥0.68546 | ¥20,563.80 |
50,000 | ¥0.58242 | ¥29,121.00 |
100,000 | ¥0.57345 | ¥57,345.00 |