SR302 | |
---|---|
DigiKey Part Number | 1801-SR302TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR302 |
Description | DIODE SCHOTTKY 20V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SR302 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.05371 | ¥2,634.27 |
6,250 | ¥1.00995 | ¥6,312.19 |
12,500 | ¥0.90896 | ¥11,362.00 |
31,250 | ¥0.89549 | ¥27,984.06 |
62,500 | ¥0.84163 | ¥52,601.88 |