SMF30A | |
---|---|
DigiKey Part Number | 1801-SMF30ATR-ND - Tape & Reel (TR) 1801-SMF30ACT-ND - Cut Tape (CT) 1801-SMF30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF30A |
Description | TVS DIODE 30VWM 48.4VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.64400 | ¥26.44 |
100 | ¥1.33570 | ¥133.57 |
500 | ¥1.08994 | ¥544.97 |
1,000 | ¥0.80867 | ¥808.67 |
2,000 | ¥0.68031 | ¥1,360.62 |
5,000 | ¥0.65041 | ¥3,252.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.43512 | ¥4,351.20 |