SMCJ40H | |
---|---|
DigiKey Part Number | 1801-SMCJ40HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ40H |
Description | 1500W, 49.4V, 10%, UNIDIRECTIONA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 71.4V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 71.4V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.72696 | ¥5,180.88 |
6,000 | ¥1.63914 | ¥9,834.84 |
9,000 | ¥1.52206 | ¥13,698.54 |
30,000 | ¥1.48694 | ¥44,608.20 |