SMBJ30A | |
---|---|
DigiKey Part Number | SMBJ30AFSTR-ND - Tape & Reel (TR) SMBJ30AFSCT-ND - Cut Tape (CT) SMBJ30AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ30A |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.68500 | ¥26.85 |
100 | ¥1.61150 | ¥161.15 |
500 | ¥1.49248 | ¥746.24 |
1,000 | ¥1.01486 | ¥1,014.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93430 | ¥2,802.90 |
6,000 | ¥0.89549 | ¥5,372.94 |
9,000 | ¥0.80595 | ¥7,253.55 |
30,000 | ¥0.79400 | ¥23,820.00 |
75,000 | ¥0.74624 | ¥55,968.00 |