SMBJ28A R5G | |
---|---|
DigiKey Part Number | SMBJ28AR5GTR-ND - Tape & Reel (TR) SMBJ28AR5GCT-ND - Cut Tape (CT) SMBJ28AR5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28A R5G |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.98300 | ¥49.83 |
100 | ¥3.44800 | ¥344.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥2.88067 | ¥2,448.57 |
1,700 | ¥2.45165 | ¥4,167.80 |
2,550 | ¥2.18351 | ¥5,567.95 |
5,950 | ¥2.06859 | ¥12,308.11 |
21,250 | ¥1.91536 | ¥40,701.40 |
42,500 | ¥1.89640 | ¥80,597.00 |