SMAJ75AH | |
---|---|
DigiKey Part Number | 1801-SMAJ75AHTR-ND - Tape & Reel (TR) 1801-SMAJ75AHCT-ND - Cut Tape (CT) 1801-SMAJ75AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ75AH |
Description | TVS DIODE 75VWM 121VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ75AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66000 | ¥26.60 |
100 | ¥1.34230 | ¥134.23 |
500 | ¥1.09498 | ¥547.49 |
1,000 | ¥0.81241 | ¥812.41 |
2,000 | ¥0.68349 | ¥1,366.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.45936 | ¥3,445.20 |
15,000 | ¥0.43716 | ¥6,557.40 |