SMA6S24AH | |
---|---|
DigiKey Part Number | 1801-SMA6S24AHTR-ND - Tape & Reel (TR) 1801-SMA6S24AHCT-ND - Cut Tape (CT) 1801-SMA6S24AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6S24AH |
Description | TVS DIODE 24VWM 39VC SOD128 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39V Clamp 15.4A Ipp Tvs Diode Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | SMA6S24AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.8V | |
Voltage - Clamping (Max) @ Ipp | 39V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.30000 | ¥33.00 |
100 | ¥2.29380 | ¥229.38 |
500 | ¥1.79106 | ¥895.53 |
1,000 | ¥1.45576 | ¥1,455.76 |
2,000 | ¥1.30134 | ¥2,602.68 |
5,000 | ¥1.23517 | ¥6,175.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.89553 | ¥12,537.42 |
28,000 | ¥0.88226 | ¥24,703.28 |
70,000 | ¥0.82919 | ¥58,043.30 |
98,000 | ¥0.82098 | ¥80,456.04 |