SK56CHR7G | |
---|---|
DigiKey Part Number | 1801-SK56CHR7GTR-ND - Tape & Reel (TR) 1801-SK56CHR7GCT-ND - Cut Tape (CT) 1801-SK56CHR7GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56CHR7G |
Description | DIODE SCHOTTKY 60V 5A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥2.92128 | ¥4,966.18 |
2,550 | ¥2.60177 | ¥6,634.51 |
5,950 | ¥2.46484 | ¥14,665.80 |
21,250 | ¥2.28226 | ¥48,498.03 |