SF26G | |
---|---|
DigiKey Part Number | 1801-SF26GTR-ND - Tape & Reel (TR) 1801-SF26GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF26G |
Description | DIODE GEN PURP 400V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.60300 | ¥26.03 |
100 | ¥1.31270 | ¥131.27 |
500 | ¥1.16350 | ¥581.75 |
1,000 | ¥0.90546 | ¥905.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.81040 | ¥2,836.40 |
7,000 | ¥0.79229 | ¥5,546.03 |
10,500 | ¥0.70174 | ¥7,368.27 |
24,500 | ¥0.69269 | ¥16,970.91 |
87,500 | ¥0.58856 | ¥51,499.00 |