S8JCH | |
---|---|
DigiKey Part Number | 1801-S8JCHV7GTR-ND - Tape & Reel (TR) 1801-S8JCHV7GCT-ND - Cut Tape (CT) 1801-S8JCHV7GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8JCH |
Description | DIODE GEN PURP 600V 8A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 985 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 48pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.33300 | ¥33.33 |
100 | ¥2.31760 | ¥231.76 |
500 | ¥1.80944 | ¥904.72 |
1,000 | ¥1.47079 | ¥1,470.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.31477 | ¥3,944.31 |
6,000 | ¥1.24793 | ¥7,487.58 |
9,000 | ¥1.15880 | ¥10,429.20 |
30,000 | ¥1.13205 | ¥33,961.50 |