S1GMH | |
---|---|
DigiKey Part Number | 1801-S1GMHTR-ND - Tape & Reel (TR) 1801-S1GMHCT-ND - Cut Tape (CT) 1801-S1GMHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1GMH |
Description | DIODE GEN PURP 400V 1A MICRO SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount Micro SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Micro SMA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.25800 | ¥22.58 |
100 | ¥1.35710 | ¥135.71 |
500 | ¥1.25626 | ¥628.13 |
1,000 | ¥0.85423 | ¥854.23 |
2,000 | ¥0.78638 | ¥1,572.76 |
5,000 | ¥0.75373 | ¥3,768.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.67836 | ¥8,140.32 |
24,000 | ¥0.66831 | ¥16,039.44 |
60,000 | ¥0.62811 | ¥37,686.60 |
120,000 | ¥0.62189 | ¥74,626.80 |