S1DL | |
---|---|
DigiKey Part Number | 1801-S1DLTR-ND - Tape & Reel (TR) 1801-S1DLCT-ND - Cut Tape (CT) 1801-S1DLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1DL |
Description | 1A, 200V, STANDARD RECOVERY RECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.14690 | ¥114.69 |
500 | ¥0.93558 | ¥467.79 |
1,000 | ¥0.69422 | ¥694.22 |
2,000 | ¥0.58405 | ¥1,168.10 |
5,000 | ¥0.55838 | ¥2,791.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.48292 | ¥4,829.20 |
30,000 | ¥0.47386 | ¥14,215.80 |
50,000 | ¥0.39237 | ¥19,618.50 |