RS1GH | |
---|---|
DigiKey Part Number | 1801-RS1GHTR-ND - Tape & Reel (TR) 1801-RS1GHCT-ND - Cut Tape (CT) 1801-RS1GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1GH |
Description | DIODE GEN PURP 400V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.02000 | ¥20.20 |
100 | ¥1.02130 | ¥102.13 |
500 | ¥0.83280 | ¥416.40 |
1,000 | ¥0.61795 | ¥617.95 |
2,000 | ¥0.51985 | ¥1,039.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.49702 | ¥3,727.65 |
15,000 | ¥0.42985 | ¥6,447.75 |
37,500 | ¥0.42179 | ¥15,817.12 |
52,500 | ¥0.34925 | ¥18,335.62 |
187,500 | ¥0.34388 | ¥64,477.50 |