P6KE13CA | |
---|---|
DigiKey Part Number | P6KE13CATR-ND - Tape & Reel (TR) P6KE13CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE13CA |
Description | TVS DO15 11.1V 600W BIDIR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.05368 | ¥3,687.88 |
7,000 | ¥1.00992 | ¥7,069.44 |
10,500 | ¥0.90893 | ¥9,543.76 |
24,500 | ¥0.89546 | ¥21,938.77 |
87,500 | ¥0.84160 | ¥73,640.00 |