MUR420S | |
---|---|
DigiKey Part Number | 1801-MUR420STR-ND - Tape & Reel (TR) 1801-MUR420SCT-ND - Cut Tape (CT) 1801-MUR420SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR420S |
Description | DIODE GEN PURP 200V 4A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | MUR420S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.13000 | ¥41.30 |
100 | ¥2.87180 | ¥287.18 |
500 | ¥2.24210 | ¥1,121.05 |
1,000 | ¥1.82241 | ¥1,822.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.62910 | ¥4,887.30 |
6,000 | ¥1.54628 | ¥9,277.68 |
9,000 | ¥1.43582 | ¥12,922.38 |
30,000 | ¥1.40269 | ¥42,080.70 |