MUR420 | |
---|---|
DigiKey Part Number | 1801-MUR420CT-ND - Cut Tape (CT) 1801-MUR420TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MUR420 |
Description | DIODE GEN PURP 200V 4A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.14600 | ¥41.46 |
100 | ¥2.86930 | ¥286.93 |
500 | ¥2.39760 | ¥1,198.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥2.04050 | ¥2,550.63 |
2,500 | ¥1.81729 | ¥4,543.23 |
6,250 | ¥1.72164 | ¥10,760.25 |
12,500 | ¥1.59412 | ¥19,926.50 |
31,250 | ¥1.57833 | ¥49,322.81 |