MUR360SH | |
---|---|
DigiKey Part Number | 1801-MUR360SHTR-ND - Tape & Reel (TR) 1801-MUR360SHCT-ND - Cut Tape (CT) 1801-MUR360SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR360SH |
Description | DIODE GEN PURP 600V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | MUR360SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
100 | ¥2.47940 | ¥247.94 |
500 | ¥1.93570 | ¥967.85 |
1,000 | ¥1.57341 | ¥1,573.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.40650 | ¥4,219.50 |
6,000 | ¥1.33500 | ¥8,010.00 |
9,000 | ¥1.23964 | ¥11,156.76 |
30,000 | ¥1.21103 | ¥36,330.90 |