MTZJ24SA | |
---|---|
DigiKey Part Number | 1801-MTZJ24SATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTZJ24SA |
Description | DO-34, 500MW, 2%, SMALL SIGNAL Z |
Customer Reference | |
Detailed Description | Zener Diode 22.62 V 500 mW ±2% Through Hole DO-34 |
Datasheet | Datasheet |
EDA/CAD Models | MTZJ24SA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 19 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-34 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24528 | ¥2,452.80 |
30,000 | ¥0.24095 | ¥7,228.50 |
50,000 | ¥0.21642 | ¥10,821.00 |
100,000 | ¥0.19189 | ¥19,189.00 |
250,000 | ¥0.18756 | ¥46,890.00 |