MMBT3904T RSG | |
---|---|
DigiKey Part Number | 1801-MMBT3904TRSGTR-ND - Tape & Reel (TR) 1801-MMBT3904TRSGCT-ND - Cut Tape (CT) 1801-MMBT3904TRSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904T RSG |
Description | SOT-523, 60V, 0.2A, NPN BIPOLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904T RSG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 150 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.31400 | ¥13.14 |
100 | ¥0.64200 | ¥64.20 |
500 | ¥0.53560 | ¥267.80 |
1,000 | ¥0.37215 | ¥372.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32251 | ¥967.53 |
6,000 | ¥0.29917 | ¥1,795.02 |
9,000 | ¥0.24809 | ¥2,232.81 |
30,000 | ¥0.24372 | ¥7,311.60 |
75,000 | ¥0.21891 | ¥16,418.25 |
150,000 | ¥0.18972 | ¥28,458.00 |