MBS6 | |
---|---|
DigiKey Part Number | 1801-MBS6TR-ND - Tape & Reel (TR) 1801-MBS6CT-ND - Cut Tape (CT) 1801-MBS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBS6 |
Description | BRIDGE RECT 1P 600V 800MA MBS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount MBS |
Datasheet | Datasheet |
EDA/CAD Models | MBS6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-BESOP (0.173", 4.40mm Width) | |
Supplier Device Package | MBS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.32500 | ¥33.25 |
100 | ¥1.99660 | ¥199.66 |
500 | ¥1.84912 | ¥924.56 |
1,000 | ¥1.25737 | ¥1,257.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15749 | ¥3,472.47 |
6,000 | ¥1.10942 | ¥6,656.52 |
9,000 | ¥0.99848 | ¥8,986.32 |
30,000 | ¥0.98368 | ¥29,510.40 |
75,000 | ¥0.92451 | ¥69,338.25 |