KTC3198-GR | |
---|---|
DigiKey Part Number | 1801-KTC3198-GRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KTC3198-GR |
Description | TO-92, 60V, 0.15A, NPN BIPOLAR T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 2mA, 6V | |
Power - Max | 500 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.46965 | ¥9,393.00 |
28,000 | ¥0.46085 | ¥12,903.80 |
100,000 | ¥0.38159 | ¥38,159.00 |
200,000 | ¥0.37572 | ¥75,144.00 |