KBL407G | |
---|---|
DigiKey Part Number | 1801-KBL407G-ND |
Manufacturer | |
Manufacturer Product Number | KBL407G |
Description | BRIDGE RECT 1PHASE 1KV 4A KBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBL |
Datasheet | Datasheet |
EDA/CAD Models | KBL407G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBL | |
Supplier Device Package | KBL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥7.97200 | ¥79.72 |
25 | ¥7.82560 | ¥195.64 |
80 | ¥6.20250 | ¥496.20 |
230 | ¥6.14343 | ¥1,412.99 |
440 | ¥5.25745 | ¥2,313.28 |
1,000 | ¥4.28264 | ¥4,282.64 |
3,000 | ¥4.03164 | ¥12,094.92 |
5,000 | ¥3.83964 | ¥19,198.20 |