HS5M | |
---|---|
DigiKey Part Number | 1801-HS5MTR-ND - Tape & Reel (TR) 1801-HS5MCT-ND - Cut Tape (CT) 1801-HS5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS5M |
Description | DIODE GEN PURP 5A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.54800 | ¥45.48 |
100 | ¥3.16080 | ¥316.08 |
500 | ¥2.46770 | ¥1,233.85 |
1,000 | ¥2.00574 | ¥2,005.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79299 | ¥5,378.97 |
6,000 | ¥1.70182 | ¥10,210.92 |
9,000 | ¥1.58027 | ¥14,222.43 |
30,000 | ¥1.54380 | ¥46,314.00 |