HS1MAL | |
---|---|
DigiKey Part Number | 1801-HS1MALTR-ND - Tape & Reel (TR) 1801-HS1MALCT-ND - Cut Tape (CT) 1801-HS1MALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1MAL |
Description | DIODE GEN PURP 1KV 1A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | HS1MAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.21920 | ¥121.92 |
500 | ¥0.99470 | ¥497.35 |
1,000 | ¥0.73806 | ¥738.06 |
2,000 | ¥0.62095 | ¥1,241.90 |
5,000 | ¥0.59365 | ¥2,968.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.49353 | ¥6,909.42 |
28,000 | ¥0.48428 | ¥13,559.84 |
70,000 | ¥0.40100 | ¥28,070.00 |
140,000 | ¥0.39483 | ¥55,276.20 |