HER108G | |
---|---|
DigiKey Part Number | 1801-HER108GTR-ND - Tape & Reel (TR) 1801-HER108GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER108G |
Description | DIODE GEN PURP 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | HER108G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.41120 | ¥141.12 |
500 | ¥1.15146 | ¥575.73 |
1,000 | ¥0.85436 | ¥854.36 |
2,000 | ¥0.71879 | ¥1,437.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.68720 | ¥3,436.00 |
10,000 | ¥0.59434 | ¥5,943.40 |
25,000 | ¥0.58320 | ¥14,580.00 |
50,000 | ¥0.48290 | ¥24,145.00 |
125,000 | ¥0.47547 | ¥59,433.75 |