FR107G | |
---|---|
DigiKey Part Number | 1801-FR107GTR-ND - Tape & Reel (TR) 1801-FR107GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR107G |
Description | DIODE GEN PURP 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.09400 | ¥20.94 |
100 | ¥1.02130 | ¥102.13 |
500 | ¥0.85202 | ¥426.01 |
1,000 | ¥0.59201 | ¥592.01 |
2,000 | ¥0.51312 | ¥1,026.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.47596 | ¥2,379.80 |
10,000 | ¥0.39470 | ¥3,947.00 |
25,000 | ¥0.38773 | ¥9,693.25 |
50,000 | ¥0.34826 | ¥17,413.00 |
125,000 | ¥0.30183 | ¥37,728.75 |