ES3D | |
---|---|
DigiKey Part Number | 1801-ES3DTR-ND - Tape & Reel (TR) 1801-ES3DCT-ND - Cut Tape (CT) 1801-ES3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3D |
Description | DIODE GEN PURP 200V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.32500 | ¥33.25 |
100 | ¥2.31110 | ¥231.11 |
500 | ¥1.80452 | ¥902.26 |
1,000 | ¥1.46668 | ¥1,466.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.31111 | ¥3,933.33 |
6,000 | ¥1.24444 | ¥7,466.64 |
9,000 | ¥1.15556 | ¥10,400.04 |
30,000 | ¥1.12889 | ¥33,866.70 |