ES2DAL | |
---|---|
DigiKey Part Number | 1801-ES2DALTR-ND - Tape & Reel (TR) 1801-ES2DALCT-ND - Cut Tape (CT) 1801-ES2DALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2DAL |
Description | DIODE GEN PURP 200V 2A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | ES2DAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.91400 | ¥29.14 |
100 | ¥1.74620 | ¥174.62 |
500 | ¥1.61700 | ¥808.50 |
1,000 | ¥1.09954 | ¥1,099.54 |
2,000 | ¥1.01219 | ¥2,024.38 |
5,000 | ¥0.97015 | ¥4,850.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.83732 | ¥11,722.48 |
28,000 | ¥0.82491 | ¥23,097.48 |
70,000 | ¥0.77529 | ¥54,270.30 |
98,000 | ¥0.76762 | ¥75,226.76 |