ES1DVH | |
---|---|
DigiKey Part Number | 1801-ES1DVHTR-ND - Tape & Reel (TR) 1801-ES1DVHCT-ND - Cut Tape (CT) 1801-ES1DVHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1DVH |
Description | DIODE GEN PURP 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1DVH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.34800 | ¥23.48 |
100 | ¥1.18300 | ¥118.30 |
500 | ¥1.04840 | ¥524.20 |
1,000 | ¥0.81589 | ¥815.89 |
2,000 | ¥0.73026 | ¥1,460.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.71394 | ¥5,354.55 |
15,000 | ¥0.63234 | ¥9,485.10 |
37,500 | ¥0.62418 | ¥23,406.75 |
52,500 | ¥0.53035 | ¥27,843.38 |