DBLS205GH | |
---|---|
DigiKey Part Number | 1801-DBLS205GHTR-ND - Tape & Reel (TR) 1801-DBLS205GHCT-ND - Cut Tape (CT) 1801-DBLS205GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBLS205GH |
Description | BRIDGE RECT 1PHASE 600V 2A DBLS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DBLS |
EDA/CAD Models | DBLS205GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31000 | ¥43.10 |
100 | ¥2.98100 | ¥298.10 |
500 | ¥2.49102 | ¥1,245.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.12010 | ¥3,180.15 |
3,000 | ¥1.88820 | ¥5,664.60 |
7,500 | ¥1.78881 | ¥13,416.08 |
10,500 | ¥1.65631 | ¥17,391.26 |
37,500 | ¥1.63991 | ¥61,496.62 |