DBL209GH | |
---|---|
DigiKey Part Number | 1801-DBL209GH-ND |
Manufacturer | |
Manufacturer Product Number | DBL209GH |
Description | BRIDGE RECT 1PHASE 1.4KV 2A DBL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.4 kV Through Hole DBL |
Datasheet | Datasheet |
EDA/CAD Models | DBL209GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.4 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 1400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | DBL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
50 | ¥4.17380 | ¥208.69 |
100 | ¥3.10000 | ¥310.00 |
500 | ¥2.42058 | ¥1,210.29 |
1,000 | ¥1.96740 | ¥1,967.40 |
2,000 | ¥1.75875 | ¥3,517.50 |
5,000 | ¥1.66933 | ¥8,346.65 |
10,000 | ¥1.55009 | ¥15,500.90 |
50,000 | ¥1.47571 | ¥73,785.50 |