BZY55B12 | |
---|---|
DigiKey Part Number | 1801-BZY55B12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZY55B12 |
Description | 0805 (CERAMICS), 500MW, 2%, SMAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Surface Mount 0805 |
Datasheet | Datasheet |
EDA/CAD Models | BZY55B12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0805 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.46963 | ¥4,696.30 |
25,000 | ¥0.46083 | ¥11,520.75 |
50,000 | ¥0.38158 | ¥19,079.00 |
125,000 | ¥0.37571 | ¥46,963.75 |