BZX85C18 | |
---|---|
DigiKey Part Number | 1801-BZX85C18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX85C18 |
Description | DO-204AL (DO-41), 1300MW, 5%, SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.53383 | ¥2,669.15 |
10,000 | ¥0.46170 | ¥4,617.00 |
25,000 | ¥0.45304 | ¥11,326.00 |
50,000 | ¥0.37513 | ¥18,756.50 |
125,000 | ¥0.36935 | ¥46,168.75 |