BZX84C8V2 | |
---|---|
DigiKey Part Number | 1801-BZX84C8V2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C8V2 |
Description | SOT-23, 300MW, 5%, SMALL SIGNAL |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±6.1% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.42156 | ¥2,529.36 |
12,000 | ¥0.34959 | ¥4,195.08 |
30,000 | ¥0.34342 | ¥10,302.60 |
60,000 | ¥0.30846 | ¥18,507.60 |
150,000 | ¥0.26733 | ¥40,099.50 |