BZX84C7V5 | |
---|---|
DigiKey Part Number | 1801-BZX84C7V5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C7V5 |
Description | SOT-23, 300MW, 5%, SMALL SIGNAL |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±6% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.40268 | ¥2,416.08 |
12,000 | ¥0.36393 | ¥4,367.16 |
18,000 | ¥0.34417 | ¥6,195.06 |
30,000 | ¥0.32193 | ¥9,657.90 |
42,000 | ¥0.30875 | ¥12,967.50 |
60,000 | ¥0.29593 | ¥17,755.80 |
150,000 | ¥0.26777 | ¥40,165.50 |
300,000 | ¥0.25449 | ¥76,347.00 |