BZX84C10 RFG | |
---|---|
DigiKey Part Number | 1801-BZX84C10RFGTR-ND - Tape & Reel (TR) 1801-BZX84C10RFGCT-ND - Cut Tape (CT) 1801-BZX84C10RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C10 RFG |
Description | DIODE ZENER 10V 300MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C10 RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.52700 | ¥15.27 |
100 | ¥0.74460 | ¥74.46 |
500 | ¥0.62082 | ¥310.41 |
1,000 | ¥0.43134 | ¥431.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37382 | ¥1,121.46 |
6,000 | ¥0.34677 | ¥2,080.62 |
9,000 | ¥0.28756 | ¥2,588.04 |
30,000 | ¥0.28249 | ¥8,474.70 |
75,000 | ¥0.25373 | ¥19,029.75 |
150,000 | ¥0.21990 | ¥32,985.00 |